Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- RS Stock No.:
- 129-910
- Mfr. Part No.:
- 1212127
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.68
(exc. VAT)
€93.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.68 |
*price indicative
- RS Stock No.:
- 129-910
- Mfr. Part No.:
- 1212127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | VDE Zeichengenehmigung ID: 40052526, DIN EN 60900 (VDE 0682 PART 201), EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746 | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals VDE Zeichengenehmigung ID: 40052526, DIN EN 60900 (VDE 0682 PART 201), EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746 | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is a precision blade with macro notching designed for cutting copper and aluminium wires up to 70 mm2.
VDE 1000 V AC/1500 V DC tested for safety
Compact design with a length of 210 mm for easy handling
Related links
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212789 VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212527 VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212791 VDE/1000V Approved Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
