Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- RS Stock No.:
- 687-9975
- Mfr. Part No.:
- 2250V-170
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€132.48
(exc. VAT)
€162.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.48 |
*price indicative
- RS Stock No.:
- 687-9975
- Mfr. Part No.:
- 2250V-170
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 170mm | |
| VDE/1000V Approved | Yes | |
| Jaw Material | Alloy Steel | |
| Material Cut | High performance Alloy Steel | |
| Grip Material | 3 Layer Of Insulation Coated | |
| Standards/Approvals | IEC 60900 | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 170mm | ||
VDE/1000V Approved Yes | ||
Jaw Material Alloy Steel | ||
Material Cut High performance Alloy Steel | ||
Grip Material 3 Layer Of Insulation Coated | ||
Standards/Approvals IEC 60900 | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco VDE Insulated Cable Cutters
Bahco VDE Insulated Cable Cutters are the tools designed for professionals. Made from chrome plated anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
• Made of high performance alloy steel
• 3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
• Fourth coating in black for further protection of handle
• Chrome plated and anti-corrosion treated finish
• IEC 60900. It is also VDE certified.
1000V Cable, Bolt Cutters / Shears
Related links
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
