IRIMO 624-180-1 1.6 mm Side Plier
- RS Stock No.:
- 708-995
- Mfr. Part No.:
- 624-180-1
- Manufacturer:
- IRIMO
Image representative of range
Subtotal (1 unit)*
€15.44
(exc. VAT)
€18.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.44 |
*price indicative
- RS Stock No.:
- 708-995
- Mfr. Part No.:
- 624-180-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Sub Type | Cutting Plier | |
| Overall Length | 176mm | |
| Jaw Length | 24.5mm | |
| Application | Wire Cutting | |
| Height Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Sub Type Cutting Plier | ||
Overall Length 176mm | ||
Jaw Length 24.5mm | ||
Application Wire Cutting | ||
Height Safe No | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Side cutting pliers are expertly designed for precision and efficiency in cutting soft and hard wires. Crafted from high-performance steel, these pliers feature an induction-hardened cutting edge with a remarkable hardness of 60-65 HRC, ensuring longevity and durability. With a polished finish and soft grip bimaterial handles, they provide enhanced comfort and control during use. Ideal for electricians and DIY enthusiasts alike, these pliers are constructed to meet ISO 5749 standards, making them a reliable tool for any task that requires cutting capability.
Induction-hardened cutting edges ensure robust performance for extended use
Soft grip bimaterial handles provide comfort and improve handling control
Polished finish not only looks professional but also enhances corrosion resistance
Lightweight design allows for easy manoeuvrability without compromising cutting power
Max cutting capacity includes both copper and medium hard wire, catering to varied applications
