IRIMO 624-140-1 1.6 mm Side Plier
- RS Stock No.:
- 709-014
- Mfr. Part No.:
- 624-140-1
- Manufacturer:
- IRIMO
Image representative of range
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 709-014
- Mfr. Part No.:
- 624-140-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier | |
| Sub Type | Cutting Plier | |
| Overall Length | 142mm | |
| Jaw Length | 20.5mm | |
| Application | Wire Cutting | |
| Height Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Bi-Material | |
| Material Cut | Copper | |
| Grip Material | Bi-Material | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier | ||
Sub Type Cutting Plier | ||
Overall Length 142mm | ||
Jaw Length 20.5mm | ||
Application Wire Cutting | ||
Height Safe No | ||
Jaw Material Steel | ||
Handle Material Bi-Material | ||
Material Cut Copper | ||
Grip Material Bi-Material | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Side cutting pliers are engineered for precision and durability, making them an essential tool for professionals and DIY enthusiasts alike. Crafted from high-performance steel, these pliers feature induction-hardened cutting edges that easily Slice through both soft and hard wires. Designed with a focus on user comfort, the soft grip bimaterial handles ensure enhanced control during use. Whether you are tackling electrical tasks or crafting projects, these pliers deliver outstanding performance and reliability, making them a valuable addition to any toolkit.
Induction-hardened cutting edges for enhanced durability and longer life
Soft grip bimaterial handles for superior comfort and control
Standard ISO 5749 compliance, guaranteeing high-quality manufacturing
Polished finish for increased resistance to corrosion and wear
Lightweight design at 170 grams for ease of handling without compromising strength
