Teng Tools MB442-7 4 mm Side Plier

Subtotal (1 unit)*

€36.84

(exc. VAT)

€45.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.84

*price indicative

RS Stock No.:
809-589
Mfr. Part No.:
MB442-7
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Sub Type

Plier

Overall Length

180mm

Application

Cable

Jaw Material

Chrome Molybdenum Steel

Grip Material

PVC

Handle Material

Vinyl Dipping

Material Cut

Soft Wire

Maximum Cutting Capacity

4mm

Standards/Approvals

DIN5749

Cut Type

Side

COO (Country of Origin):
TW
The Teng Tools heavy duty side cutting plier is designed for robust cutting tasks with a return spring mechanism. Engineered with high leverage for enhanced cutting capabilities, it’s an essential tool for professionals in various sectors.

Made from chrome molybdenum steel for durability

80° cutting edge angle optimises cutting performance

Vinyl grip offers comfortable handling and better control

High leverage function increases cutting capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy