Teng Tools MB442-5 4 mm Side Plier
- RS Stock No.:
- 809-588
- Mfr. Part No.:
- MB442-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.16 |
*price indicative
- RS Stock No.:
- 809-588
- Mfr. Part No.:
- MB442-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 180mm | |
| Application | Cable | |
| Jaw Material | Chrome Molybdenum Steel | |
| Handle Material | Vinyl Dipping | |
| Grip Material | PVC | |
| Material Cut | Hard Wire | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | DIN5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 180mm | ||
Application Cable | ||
Jaw Material Chrome Molybdenum Steel | ||
Handle Material Vinyl Dipping | ||
Grip Material PVC | ||
Material Cut Hard Wire | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals DIN5749 | ||
Cut Type Side | ||
- COO (Country of Origin):
- TW
The Teng Tools cutting pliers are designed for heavy-duty applications. Their primary function is to provide exceptional cutting capabilities for various types of wire, making them an essential tool for professionals and DIY enthusiasts alike.
Constructed from Durable chrome molybdenum steel
Features an 80° cutting edge angle for efficient performance
Vinyl grip ensures comfortable use in tool pouches or pockets
Cutting capacity for hard wire is up to 2.5mm
