IRIMO 624-160-1 Side Plier

Image representative of range

Subtotal (1 unit)*

€14.05

(exc. VAT)

€17.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.05

*price indicative

RS Stock No.:
708-999
Mfr. Part No.:
624-160-1
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Plier

Sub Type

Cutting Plier

Overall Length

160mm

Jaw Length

21.5mm

Application

Wire Cutting

Height Safe

No

Jaw Material

Steel

Handle Material

Bi-Material

Grip Material

Plastic

Material Cut

Copper

Standards/Approvals

ISO 5749

Cut Type

Side

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Diagonal cutting pliers deliver precision and reliability, perfect for both professional tradespeople and DIY enthusiasts. Designed with high-performance steel, these 160 mm pliers are meticulously engineered to handle a variety of cutting tasks. The induction-hardened cutting edge ensures exceptional durability and efficiency, effortlessly tackling both soft and hard wires. With soft grip bimaterial handles, users benefit from enhanced comfort and control during prolonged use, allowing for seamless handling in any application. The polished finish not only elevates the aesthetic but also improves corrosion resistance, making these pliers a lasting addition to your toolkit.

Crafted from high-performance steel for long-lasting durability

Induction-hardened cutting edge ensures maximum cutting efficiency

Designed to cut both soft and hard wires with ease

Comfortable soft grip bimaterial handles reduce strain during use

Polished finish enhances resistance to corrosion

Compact 160 mm size Ideal for precision cutting in tight spaces

Manufactured to meet ISO 5749 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy