TUK Limited 18 AWG Flush Flush Cutter

Subtotal (1 unit)*

€6.72

(exc. VAT)

€8.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 148 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.72

*price indicative

RS Stock No.:
754-275
Mfr. Part No.:
TFC109
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Flush Cutter

Sub Type

Cutter

Overall Length

5in

Jaw Length

10mm

Application

Cut Cable Ties, Flush Cutting

Jaw Material

Hardened Carbon Steel

Grip Material

Polyvinyl Chloride

Material Cut

Aluminium Wire, Copper Wire

Maximum Cutting Capacity

18AWG

Cut Type

Flush

COO (Country of Origin):
TW
The TUK Limited Lockjaw also offers the facility of high speed tool-less installation, which saves the installer time on time-critical applications. The IDC’s are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components.

High performance data throughput, meets Category 6 data transfer rates at permanent link level

Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)

High speed tool-less installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy