Klauke K1062 62 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 794-004
- Mfr. Part No.:
- K1062
- Manufacturer:
- Klauke
Subtotal (1 unit)*
€328.71
(exc. VAT)
€404.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.71 |
*price indicative
- RS Stock No.:
- 794-004
- Mfr. Part No.:
- K1062
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 260mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Grip Material | Anti Slip Rubber | |
| Handle Material | Non-Slip | |
| Material Cut | Copper, Aluminium | |
| Maximum Cutting Capacity | 62mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 260mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Grip Material Anti Slip Rubber | ||
Handle Material Non-Slip | ||
Material Cut Copper, Aluminium | ||
Maximum Cutting Capacity 62mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Hand operated cutting tool is designed for efficient cutting of multi wire earth plastic and rubber cables. it features a lightweight design that ensures easy handling and reliable performance in various applications.
Suitable for multi wire earth cables
Handles plastic and rubber cables
Lightweight for easy use
Provides strong cutting performance
Related links
- Klauke EMS55ST 45 mm Cable Cutter Cable Cutter
- Klauke K130 30 mm Cable Cutter Cable Cutter
- Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- Klauke K100 14 mm Cable Cutter Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- Klauke K1061 34 mm Cable Cutter Cable Cutter
- Klauke K118 12 mm Cable Cutter Cable Cutter
- CK 4 mm Cable Cutter Cable Cutter
