CK T3965 9 mm Shear Cable Cutter

Subtotal (1 unit)*

€33.23

(exc. VAT)

€40.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.23

*price indicative

RS Stock No.:
857-515
Mfr. Part No.:
T3965
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

160mm

Application

Cutting Copper

Jaw Material

Steel

Handle Material

Steel

Material Cut

Copper

Maximum Cutting Capacity

9mm

Cut Type

Shear

RoHS Status: Exempt

COO (Country of Origin):
JP
The CK cable cutters are precision-engineered hand tools is designed for effective cable cutting and stripping, providing outstanding performance and control with minimal hand fatigue.

Crafted from premium Japanese alloy steel for enhanced durability

Induction hardened cutting edges deliver superior cutting performance

Integrated spring with lock function reduces hand fatigue and enhances control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy