CK T3968 4 mm Shear Cable Cutter
- RS Stock No.:
- 857-517
- Mfr. Part No.:
- T3968
- Manufacturer:
- CK
Subtotal (1 unit)*
€29.02
(exc. VAT)
€35.69
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.02 |
*price indicative
- RS Stock No.:
- 857-517
- Mfr. Part No.:
- T3968
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 150mm | |
| Application | Cutting Copper | |
| Jaw Material | Steel | |
| Material Cut | Copper | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | Shear | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 150mm | ||
Application Cutting Copper | ||
Jaw Material Steel | ||
Material Cut Copper | ||
Handle Material Steel | ||
Maximum Cutting Capacity 4mm | ||
Cut Type Shear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The CK cable/wire rope cutter is designed for precise cutting, ensuring clean and effective results in various applications. With a Compact size of 150mm, it effortlessly handles tough materials with reliability.
Crafted with premium Japanese alloy steel for durability
Razor sharp, induction hardened cutting edges enhance performance
Integrated spring with lock function reduces hand fatigue
Related links
- CK T3965 9 mm Shear Cable Cutter
- CK T3967 13 mm Shear Cable Cutter
- CK T3973A 160-RND VDE/1000V Approved 9 mm Shear Cable Cutter
- CK T3973A 210-RND VDE/1000V Approved 11 mm Shear Cable Cutter
- NEMIQ CC 60 BULK Diagonal Shear Cable Cutter
- NEMIQ CC 60 Diagonal Shear Cable Cutter
- CK 4 mm Cable Cutter Cable Cutter
- CK ESD Safe 4 mm Semi-Flush Cable Cutter
