Weller Xcelite S1415JSNN ESD Safe Full Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-401
- Mfr. Part No.:
- S1415JSNN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€33.92
(exc. VAT)
€41.72
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.92 |
*price indicative
- RS Stock No.:
- 868-401
- Mfr. Part No.:
- S1415JSNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 19.4mm | |
| Jaw Width | 15.1mm | |
| Jaw Length | 19.4mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 19.4mm | ||
Jaw Width 15.1mm | ||
Jaw Length 19.4mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Full Flush | ||
The Weller Xcelite diagonal cutter designed for full-flush cutting in limited access areas, ensuring high precision and ESD-safe operation for delicate tasks.
Designed for full-flush cutting, Ideal for precision tasks
Cushion grips enhance user comfort during prolonged use
ESD-safe design protects sensitive electronic components
Tapered relieved head style allows access to tight spaces
Head thickness of 9.5 mm ensures durability and strength
Tip size is perfect for intricate cutting applications
Related links
- Weller Xcelite S424JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S475JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
