Weller Xcelite S424JSNN ESD Safe Full Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-613
- Mfr. Part No.:
- S424JSNN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€32.05
(exc. VAT)
€39.42
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.05 |
*price indicative
- RS Stock No.:
- 868-613
- Mfr. Part No.:
- S424JSNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 101.6mm | |
| Jaw Width | 14.7mm | |
| Jaw Length | 15.9mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 101.6mm | ||
Jaw Width 14.7mm | ||
Jaw Length 15.9mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite diagonal cutter is expertly designed for precision cutting tasks. Its full-flush cutting capability makes it Ideal for intricate work in tight spaces, ensuring superior performance in every application.
Designed for limited access areas, facilitating precision cuts
Full-flush cutting ensures maximum effectiveness for intricate applications
ESD-safe construction protects sensitive components during use
Cushion grips enhance user comfort and control during operation
Compact length of 101.6 mm allows easy handling
Packaging includes 6 units for convenience
Related links
- Weller Xcelite S1415JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S475JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
