Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-700
- Mfr. Part No.:
- EMS543JN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€35.39
(exc. VAT)
€43.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.39 |
*price indicative
- RS Stock No.:
- 868-700
- Mfr. Part No.:
- EMS543JN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 11.1mm | |
| Overall Length | 139.7mm | |
| Jaw Length | 11.68mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 11.1mm | ||
Overall Length 139.7mm | ||
Jaw Length 11.68mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite cutting tool is an ESD-safe, flush-cutting diagonal cutter designed for precision applications. Its relieved tapered head ensures effective performance in tight spaces while maintaining ergonomic use.
Clears closely spaced components for precision cutting
Full-flush cutting capability prevents damage to sensitive circuit boards
Accu-lite grips enhance user comfort during extended use
Compliant with ESD safety standards for electronics applications
Featuring a Durable blue handle for easy identification
Related links
- Weller Xcelite S1415JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S424JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S475JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
