Weller Xcelite S475JSNN ESD Safe Full Flush Diagonal Cutting Plier
- RS Stock No.:
- 868-614
- Mfr. Part No.:
- S475JSNN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€29.98
(exc. VAT)
€36.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.98 |
*price indicative
- RS Stock No.:
- 868-614
- Mfr. Part No.:
- S475JSNN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Diagonal Cutting Plier | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Jaw Width | 15.1mm | |
| Overall Length | 127mm | |
| Jaw Length | 19.1mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Diagonal Cutting Plier | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Jaw Width 15.1mm | ||
Overall Length 127mm | ||
Jaw Length 19.1mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite diagonal cutter is a precision tool designed for effective component lead cutting, ensuring clean and flush cuts with ease.
Used for cutting component leads with precision
Offers full-flush cutting for clean edges
Equipped with cushion grips for enhanced comfort
ESD-safe, ensuring protection from electrostatic discharge
Tapered head style allows for access in tight spaces
Handle colour is blue for easy identification
Compact length of 127 mm makes it portable
Packaged in bags with 6 units per package
Related links
- Weller Xcelite S424JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite S1415JSNN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite EMS543JN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite GA54JVN ESD Safe Full Flush Diagonal Cutting Plier
- Weller Xcelite MS54VN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite S55KSNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 66CGNN ESD Safe Semi-Flush Diagonal Cutting Plier
- Weller Xcelite 54CGVN ESD Safe Semi-Flush Diagonal Cutting Plier
