Virax 215041 Cutter Accessory for 215050

Subtotal (1 unit)*

€32.81

(exc. VAT)

€40.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.81

*price indicative

RS Stock No.:
878-459
Mfr. Part No.:
215041
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Model Number

215041

Product Type

Cutter Accessory

Accessory Type

Blade

For Use With

215050

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax blade offers precise cutting capabilities designed for plastic-composite tubes. Its primary function is to ensure clean cuts, enhancing the overall efficiency of your cutting tasks.

Lightweight design ensures ease of handling during operation

Robust construction guarantees durability and long-lasting performance

Compatible with various plastic-composite tubes for versatile usage

Compact size allows for easy storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy