Facom 1.3 mm Diagonal Cable Cutter
- RS Stock No.:
- 188-3962
- Mfr. Part No.:
- 407.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€81.61
(exc. VAT)
€100.38
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.61 |
*price indicative
- RS Stock No.:
- 188-3962
- Mfr. Part No.:
- 407.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 10.5mm | |
| Jaw Length | 9.5mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.3mm | |
| Standards/Approvals | ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 110mm | ||
Jaw Width 10.5mm | ||
Jaw Length 9.5mm | ||
Application Electronic | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.3mm | ||
Standards/Approvals ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
These pliers combine cutting performance with accessibility thanks to their new slim diagonal shape.
Fall prevention models avoid wire ejection. The 405.MT pliers allow to cut piano wire up to 0.4 mm.
