Teng Tools MB442-6T 4 mm Side Side cutter
- RS Stock No.:
- 198-1805
- Mfr. Part No.:
- MB442-6T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€34.76
(exc. VAT)
€42.75
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.76 |
*price indicative
- RS Stock No.:
- 198-1805
- Mfr. Part No.:
- MB442-6T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Side cutter | |
| Sub Type | Heavy Duty | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| Jaw Length | 4mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | No | |
| Jaw Material | Chrome Molybdenum Steel | |
| Grip Material | Thermoplastic Rubber | |
| Handle Material | Steel | |
| Standards/Approvals | DIN 5749 | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Side cutter | ||
Sub Type Heavy Duty | ||
Non-Sparking No | ||
Overall Length 160mm | ||
Jaw Length 4mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe No | ||
Jaw Material Chrome Molybdenum Steel | ||
Grip Material Thermoplastic Rubber | ||
Handle Material Steel | ||
Standards/Approvals DIN 5749 | ||
Maximum Cutting Capacity 4mm | ||
Cut Type Side | ||
RoHS Status: Exempt
The Teng Tools MB442-6T series is a 6" heavy duty side cutting plier. It has 80° cutting edge angle. It cuts up to 4.0mm soft wire or 2.0mm piano wire.
Chrome Molybdenum steel
High leverage function for increased cutting capacity
TPR grip for a more secure and comfortable grip
