Teng Tools MB442-7S 4 mm Side cutter
- RS Stock No.:
- 198-1806
- Mfr. Part No.:
- MB442-7S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€47.89
(exc. VAT)
€58.90
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.89 |
*price indicative
- RS Stock No.:
- 198-1806
- Mfr. Part No.:
- MB442-7S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Width | 47mm | |
| Jaw Length | 4mm | |
| VDE/1000V Approved | No | |
| Application | Electrical | |
| Height Safe | No | |
| Jaw Material | Chrome Molybdenum Steel | |
| Grip Material | Thermoplastic Rubber | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 4mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Width 47mm | ||
Jaw Length 4mm | ||
VDE/1000V Approved No | ||
Application Electrical | ||
Height Safe No | ||
Jaw Material Chrome Molybdenum Steel | ||
Grip Material Thermoplastic Rubber | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 4mm | ||
RoHS Status: Exempt
The Teng Tools MB442-7S series is a 7" heavy duty side cutting plier with return spring. It has 80° cutting edge angle. It has high leverage function for increased cutting capacity. It cuts up to 4.0mm soft wire or 2.5mm piano wire.
Chrome Molybdenum steel
High leverage function for increased cutting capacity
Vinyl grip for easier use in pockets or tool pouches
Designed and manufactured to DIN5749
Related links
- Teng Tools MB442-8T 4 mm Side Side cutter
- Teng Tools MB442-6T 4 mm Side Side cutter
- Teng Tools MB442-7 4 mm Side Plier
- Teng Tools MB442-5 4 mm Side Plier
- Teng Tools MB441-6T 4 mm Side Side cutter
- RS PRO 4 mm Side Cutter Side cutter
- NWS N137 VDE/1000V Approved 4 mm Side cutter
- Teng Tools MB441-5T 4 mm Side cutter
