Teng Tools 4 mm Side Plier
- RS Stock No.:
- 832-341
- Mfr. Part No.:
- MB442-8
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€38.28
(exc. VAT)
€47.08
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.28 |
*price indicative
- RS Stock No.:
- 832-341
- Mfr. Part No.:
- MB442-8
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 200mm | |
| Jaw Material | Chrome Molybdenum Steel | |
| Grip Material | PVC | |
| Handle Material | Vinyl Dipping | |
| Material Cut | Hard Wire, Piano Wire, Soft Wire | |
| Maximum Cutting Capacity | 4mm | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 200mm | ||
Jaw Material Chrome Molybdenum Steel | ||
Grip Material PVC | ||
Handle Material Vinyl Dipping | ||
Material Cut Hard Wire, Piano Wire, Soft Wire | ||
Maximum Cutting Capacity 4mm | ||
Cut Type Side | ||
- COO (Country of Origin):
- TW
The Teng Tools TengTools heavy-duty side cutting plier is engineered for precision cutting, featuring robust construction suited for various wire types. This tool ensures a reliable performance across professional and DIY applications.
Made from chrome molybdenum steel for enhanced durability
80° cutting edge angle provides optimal slicing efficiency
High leverage function increases cutting capacity effectively
Vinyl grip allows for comfortable use in pockets or tool pouches
Designed with a 200mm length for versatile handling
Suitable for cutting soft wire up to 4mm in diameter
