SAM PM-56-RP Straight Plastic Cutter

Subtotal (1 unit)*

€57.95

(exc. VAT)

€71.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.95

*price indicative

RS Stock No.:
221-2403
Mfr. Part No.:
PM-56-RP
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plastic Cutter

Sub Type

Diagonal Cutter

Non-Sparking

Yes

Overall Length

155mm

Jaw Length

20mm

VDE/1000V Approved

No

Application

Electronic

Height Safe

No

Jaw Material

Chrome Vanadium Steel

Handle Material

Bi-Metal

Standards/Approvals

No

Cut Type

Straight

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Pliers are specially designed for cutting injection sprues and deburring injection-molded plastic parts. The plier has a clamp with stop screw which can be adjusted.

Clamp with stop screw

Premium quality cutter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy