Facom 395.16 Plastic Cutter
- RS Stock No.:
- 235-7973
- Mfr. Part No.:
- 395.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€61.97
(exc. VAT)
€76.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.97 |
*price indicative
- RS Stock No.:
- 235-7973
- Mfr. Part No.:
- 395.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 395.16 | |
| Product Type | Plastic Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 395.16 | ||
Product Type Plastic Cutter | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 395 series is the diagonal plastics cutter with two joint and length sizes. The overall length of the cutter is the 140 mm and weight is 115 g.
Opening return spring
Polished burnish finish
PVC grip
Related links
- Facom 395.16 Plastic Cutter
- Facom 50° Angled Plastic Cutter
- Knipex Knipex Without Bevel Plastic Cutter
- Knipex Knipex 2 mm Flush Plastic Cutter
- Knipex Knipex 4.6 mm Flush Plastic Cutter
- Knipex Knipex 2 mm Diagonal Plastic Cutter
- SAM PM-56-RP Straight Plastic Cutter
- Lindstrom P6160 ESD Safe Ultra Flush Cable Cutter Plastic Cutter
