Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3167
- Mfr. Part No.:
- 542-T
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 105mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Axial | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 105mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Axial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM electronic cutting pliers with ogival heads has extra-fine jaws. It allow components to be bypassed and precise cuts. It is axial cutting plier and has anti-static electricity branches.
It is 105 mm long
It has 70 gram weight
Related links
- SAM Semi-Flush Side cutter
- SAM 540 Diagonal ESD Safe Side cutter
- SAM 234-R16G Diagonal Side cutter
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
- Knipex X-Cut® With Bevel Side cutter
- Knipex X-Cut® VDE/1000V Approved Diagonal Cutter Side cutter
- RS PRO STR50K Side Cutter Side cutter
- RS PRO Side Cutter Side cutter
