Subtotal (1 unit)*
€538.98
(exc. VAT)
€662.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €538.98 |
*price indicative
- RS Stock No.:
- 270-3281
- Mfr. Part No.:
- 324-32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Overall Length | 235mm | |
| Application | Electrical Cable | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Overall Length 235mm | ||
Application Electrical Cable | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM cable cutter with rack for cutting electrical cables (copper and aluminium) without deforming the cable. The rack system multiplies the force applied and it is ergonomic tool that can be used with one hand, effortlessly.
The tool can cut up to 325 mm²
Fitted with a lock in closed position
The mobile blade is interchangeable after sales service
