Facom 412.16 16 mm Cable Cutter
- RS Stock No.:
- 235-8011
- Mfr. Part No.:
- 412.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€88.51
(exc. VAT)
€108.87
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.51 |
*price indicative
- RS Stock No.:
- 235-8011
- Mfr. Part No.:
- 412.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 290mm | |
| Jaw Length | 45mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 16mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 290mm | ||
Jaw Length 45mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 16mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 412 series is the cable cutter. The overall length of the cutter is the 290 mm and the weight is 0.67 kg.
Heavyduty head
Cross proof design
Safety stop
Related links
- BETA 1104 600 16 mm Cable Cutter & Shear
- Facom 10 mm Manual Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved 14 mm Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
- Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- HellermannTyton HTC10 ESD Safe 50 mm Cable Cutter
- CK T3973 160 VDE/1000V Approved 9 mm Cable Cutter
- Facom 2 mm Flush Cable Cutter
