Facom 425.E ESD Safe Extended Side cutter
- RS Stock No.:
- 235-8037
- Mfr. Part No.:
- 425.E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€85.75
(exc. VAT)
€105.47
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.75 |
*price indicative
- RS Stock No.:
- 235-8037
- Mfr. Part No.:
- 425.E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 13mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | ASME B107.500, DIN ISO 9654, NF ISO 9654, ISO 9654 | |
| Cut Type | Extended | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 13mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Standards/Approvals ASME B107.500, DIN ISO 9654, NF ISO 9654, ISO 9654 | ||
Cut Type Extended | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 425 is ESD extended cutter for protection of electronic components from risks of electrostatic discharge. The overall length of the cutter is the 110 mm and thickness is 7 mm.
These pliers allow to go further, up to + 1.5 to 2 mm compared with standard pliers
Fall prevention models avoid wire ejection
Related links
- Facom 426.E ESD Safe Side cutter
- Facom 416.E ESD Safe Flush Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Facom 1-Piece Flat Nose Plier Flat Nose, 125mm Overall ESD Safe
- Facom ESD Safe 700 μm Diagonal Side cutter
- Expert by Facom E406 VDE/1000V Approved ESD Safe 1.6 mm Flush Side cutter
- Facom 416.12E ESD Safe Flush Side cutter
- Facom ESD Safe 1.2 mm Type H Side cutter
