Facom 426.E ESD Safe Side cutter
- RS Stock No.:
- 235-8038
- Mfr. Part No.:
- 426.E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€100.08
(exc. VAT)
€123.10
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.08 |
*price indicative
- RS Stock No.:
- 235-8038
- Mfr. Part No.:
- 426.E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Long Thin | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 13mm | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | DIN ISO 9654, ASME B107.500, ISO 9654, NF ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Long Thin | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 13mm | ||
Application Electronic | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Standards/Approvals DIN ISO 9654, ASME B107.500, ISO 9654, NF ISO 9654 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 426 series is ESD long thin cutters with clearance provide protection of electronic components from risks of electrostatic discharge. The overall length of the cutter is the 110 mm and thickness is 7 mm.
These pliers allow to cut behind components and pass under obstacles
Related links
- Facom 416.E ESD Safe Flush Side cutter
- Facom 425.E ESD Safe Extended Side cutter
- Facom 426.MT 1.2 mm Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Bernstein 3-902-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-675-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-654-15 ESD Safe Side Cutter Nipper & Diagonal Cutter
- Bernstein 3-901-7 ESD Safe Side Cutter Nipper & Diagonal Cutter
