Facom 416.12E ESD Safe Flush Side cutter
- RS Stock No.:
- 235-8023
- Mfr. Part No.:
- 416.12E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€88.49
(exc. VAT)
€108.84
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.49 |
*price indicative
- RS Stock No.:
- 235-8023
- Mfr. Part No.:
- 416.12E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Overall Length | 130mm | |
| Jaw Width | 16mm | |
| Jaw Length | 16mm | |
| Application | Electronic | |
| Height Safe | Yes | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic | |
| Grip Material | Plastic | |
| Standards/Approvals | ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Overall Length 130mm | ||
Jaw Width 16mm | ||
Jaw Length 16mm | ||
Application Electronic | ||
Height Safe Yes | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic | ||
Grip Material Plastic | ||
Standards/Approvals ISO 9654, NF ISO 9654, ASME B107.500, DIN ISO 9654 | ||
Cut Type Flush | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 416 is ESD high capacity machined cutter for protection of electronic components from risks of electrostatic discharge. The overall length of the cutter is the 130 mm and thickness is 8 mm.
Broadly dimensioned for large series work
Related links
- CK ESD Safe Flush Side cutter
- ideal-tek ESD Safe Flush Side cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Facom 416.E ESD Safe Flush Side cutter
- RS PRO ESD Safe 2 mm Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Flush Side cutter
- RS PRO ESD Safe 1.29 mm Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
