Facom 416.E ESD Safe Flush Side cutter
- RS Stock No.:
- 235-8024
- Mfr. Part No.:
- 416.E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€82.70
(exc. VAT)
€101.72
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.70 |
*price indicative
- RS Stock No.:
- 235-8024
- Mfr. Part No.:
- 416.E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 10.5mm | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Ergonomic | |
| Grip Material | Plastic | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 10.5mm | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Ergonomic | ||
Grip Material Plastic | ||
Standards/Approvals No | ||
Cut Type Flush | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 416 is ESD tip cutter for protection of electronic components from risks of electrostatic discharge. The overall length of the cutter is the 110 mm and thickness is 7 mm.
Compact noses for difficult access
Related links
- Facom 416.12E ESD Safe Flush Side cutter
- CK ESD Safe Flush Side cutter
- Erem 2476 ESD ESD Safe Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- ideal-tek ESD Safe Flush Side cutter
- Facom MICRO-TECH 416 1.6 mm Semi-Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- CK ESD Safe 3 mm Flush Side cutter
