Subtotal (1 unit)*
€88.51
(exc. VAT)
€108.87
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 29 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.51 |
*price indicative
- RS Stock No.:
- 235-8051
- Mfr. Part No.:
- 435.E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 13mm | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 13mm | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Standards/Approvals ISO 9654 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 425 is ESD extended cutter for protection of electronic components from risks of electrostatic discharge. The overall length of the cutter is the 110 mm and thickness is 7 mm.
These pliers allow to go further, up to + 1.5 to 2 mm compared with standard pliers
Fall prevention models avoid wire ejection
