Erem 504 ESD ESD Safe Flush Oblique Cutter
- RS Stock No.:
- 240-0733
- Mfr. Part No.:
- 504E
- Manufacturer:
- Erem
Subtotal (1 unit)*
€112.20
(exc. VAT)
€138.01
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.20 |
*price indicative
- RS Stock No.:
- 240-0733
- Mfr. Part No.:
- 504E
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 110mm | |
| Jaw Length | 20.2mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Oblique Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 110mm | ||
Jaw Length 20.2mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Oblique Cutter, 20.2mm Jaw Length, 11mm Jaw Width - 504E
This oblique cutter is a precision hand tool designed for microelectronic work, delivering flush severing of fine components with electrostatic discharge protection. It is intended for technicians and engineers who require controlled trimming and tip cutting in sensitive electronic and electrical assemblies, offering Compact handling suitable for bench and field use.
Features and Benefits:
• ESD-safe construction reduces static risk during handling
• Flush cutting geometry enables near-surface trim results
• High grade tool steel jaws resist wear for consistent performance
• Height-safe design supports secure operation in confined spaces
• RoHS compliance aligns with regulated material restrictions
• Flush cutting geometry enables near-surface trim results
• High grade tool steel jaws resist wear for consistent performance
• Height-safe design supports secure operation in confined spaces
• RoHS compliance aligns with regulated material restrictions
Applications
• Suitable for trimming component leads on delicate assemblies
• Ideal for precision wiring in electromechanical devices
• Used for cutting in small-scale automation hardware tasks
• Can be used for maintenance of sensitive electronic modules
• Ideal for precision wiring in electromechanical devices
• Used for cutting in small-scale automation hardware tasks
• Can be used for maintenance of sensitive electronic modules
Is the tool approved for use on live 1000V circuits?
It is not approved for 1000V live work and should not be used for insulated live-voltage applications.
What jaw geometry supports precise tip cutting?
The oblique tip and flush cut profile permit close, surface-level cuts suited to microelectronic components.
What materials are the cutting edges MADE from?
The jaws are manufactured from high-grade tool steel chosen for edge retention and durability under fine cutting tasks.
How long is the tool overall and how does that affect handling?
The overall length is 110mm which offers Compact control for detailed work in confined spaces.
What are the jaw dimensions that determine clearance and access?
The cutter has a jaw length of 20.2mm and a jaw width of 11mm providing narrow access for cramped component layouts.
Related links
- Erem 504 ESD ESD Safe 1.29 mm Flush Tip Cutter
- Erem 523 ESD ESD Safe 1.57 mm Flush Oblique Cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 503 ESD ESD Safe 990 μm Flush Oblique Cutter
- Bernstein 3-672 ESD ESD Safe 600 μm Flush Oblique Cutter
- Weller Erem 575E ESD ESD Safe 600 μm Flush Oblique Cutter
