Erem 2476 ESD ESD Safe 990 μm Flush Side cutter
- RS Stock No.:
- 240-0718
- Mfr. Part No.:
- 2476TX1W
- Manufacturer:
- Erem
Subtotal (1 unit)*
€261.46
(exc. VAT)
€321.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.46 |
*price indicative
- RS Stock No.:
- 240-0718
- Mfr. Part No.:
- 2476TX1W
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Wire Cutter | |
| Overall Length | 128mm | |
| Jaw Length | 18.5mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Handle Material | Ergonomic | |
| Material Cut | Medium Hardness, Copper Wire, Hard Wire | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 990μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Wire Cutter | ||
Overall Length 128mm | ||
Jaw Length 18.5mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Handle Material Ergonomic | ||
Material Cut Medium Hardness, Copper Wire, Hard Wire | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 990μm | ||
Cut Type Flush | ||
Weller Side cutter, 128mm Overall Length, 0.99mm Maximum Cutting Capacity - 2476TX1W
This side cutter is a purpose-built hand tool for precision work in microelectronic environments, designed to perform controlled flush cuts on a variety of conductive wires while maintaining electrostatic discharge (ESD) safety.
Features and Benefits:
• ESD-safe construction reduces risk of static-induced component damage
• Flush-cut jaw profile delivers neat residual wire length
• Special steel cutting edges resist wear when cutting hard wire
• 0.99mm maximum cutting capacity handles fine copper conductors
• 18.5mm jaw length enables access in confined component areas
• Ergonomic handle reduces operator fatigue during repetitive use
• Flush-cut jaw profile delivers neat residual wire length
• Special steel cutting edges resist wear when cutting hard wire
• 0.99mm maximum cutting capacity handles fine copper conductors
• 18.5mm jaw length enables access in confined component areas
• Ergonomic handle reduces operator fatigue during repetitive use
Applications
• Suitable for trimming component leads on delicate assemblies
• Ideal for cutting copper wires in harness and Terminal work
• Used for precision cable trimming in automation equipment
• Can be used for maintenance tasks in electrical and mechanical workshops
• Used with microelectronic repair and prototyping operations
• Ideal for cutting copper wires in harness and Terminal work
• Used for precision cable trimming in automation equipment
• Can be used for maintenance tasks in electrical and mechanical workshops
• Used with microelectronic repair and prototyping operations
Is the tool rated for live-voltage work?
No, it is not approved for 1000V live-voltage applications and should not be used for live electrical isolation.
What material types can it cut reliably?
It is designed to cut medium-hardness materials, including copper and harder solid wires, up to the specified diameter.
How does the handle design affect repeated use?
The ergonomic handle is shaped to improve grip comfort and reduce strain during frequent cutting cycles typical in production or repair tasks.
Does it meet environmental or safety standards for electronics manufacturing?
It conforms to RoHS requirements relevant to materials used in Electronic Assembly environments.
Related links
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 2476 ESD ESD Safe 1.19 mm Flush Side cutter
- Erem 503 ESD ESD Safe 990 μm Flush Oblique Cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 512 ESD ESD Safe 500 μm Semi-Flush Side cutter
- Erem 2422 ESD ESD Safe 1.19 mm Flush Side cutter
- Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
