Erem 503 ESD ESD Safe 990 μm Flush Oblique Cutter
- RS Stock No.:
- 240-0731
- Mfr. Part No.:
- 503ETST
- Manufacturer:
- Erem
Subtotal (1 unit)*
€345.07
(exc. VAT)
€424.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.07 |
*price indicative
- RS Stock No.:
- 240-0731
- Mfr. Part No.:
- 503ETST
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 0.433in | |
| Overall Length | 4.370in | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Medical Technology | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 990μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Oblique Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 0.433in | ||
Overall Length 4.370in | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Medical Technology | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 990μm | ||
Cut Type Flush | ||
Weller Oblique Cutter, 20mm Jaw Length, 4.370 inch Overall Length - 503ETST
This oblique cutter is a precision hand tool designed for controlled cutting tasks in electronics and medical-technology environments. It provides an oblique cutting action with a flush-cut profile and electrostatic discharge protection for work on sensitive components, combining a Compact overall length with hardened jaw construction for repetitive, fine cutting operations.
Features and Benefits:
• ESD-safe construction reduces risk to static-sensitive components
• Flush-cut geometry enables minimal protrusion on cut leads
• High-grade tool steel jaws maintain sharpness under repeated use
• Maximum cutting capacity 0.99mm accommodates fine conductors
• Jaw length 20mm supports precise access in confined areas
• RoHS-compliant materials align with regulated manufacturing processes
• Flush-cut geometry enables minimal protrusion on cut leads
• High-grade tool steel jaws maintain sharpness under repeated use
• Maximum cutting capacity 0.99mm accommodates fine conductors
• Jaw length 20mm supports precise access in confined areas
• RoHS-compliant materials align with regulated manufacturing processes
Applications
• Suitable for precision trimming of component leads during assembly
• Ideal for delicate work in medical-technology instrument manufacture
• Used for finish cuts on small wiring in automation systems
• Can be used for cutting fine cable and wire in electronics repair
• Ideal for delicate work in medical-technology instrument manufacture
• Used for finish cuts on small wiring in automation systems
• Can be used for cutting fine cable and wire in electronics repair
Is the tool safe for use around electrostatic-sensitive parts?
Yes, the instrument incorporates ESD-safe properties to help prevent electrostatic damage when handling delicate electronic components.
What jaw material is used to withstand frequent cutting?
The cutting edges are MADE from high-grade tool steel designed to resist wear and retain edge integrity through repeated use.
How Compact is the tool for access in tight assemblies?
The tool measures an overall length of 4.37 in, offering a Compact profile for manoeuvring in confined spaces.
Can it cut thicker wires or insulated cable?
Its maximum cutting capacity is 0.99 mm, making it suitable for fine conductors rather than thicker insulated cable.
Does it meet electrical insulation voltage approval for live work?
It is not approved for VDC 1000V applications and should not be used for live-voltage insulation assurance.
Related links
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 504 ESD ESD Safe Flush Oblique Cutter
- Erem 523 ESD ESD Safe 1.57 mm Flush Oblique Cutter
- Erem 555E ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Weller Erem 575E ESD ESD Safe 600 μm Flush Oblique Cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
- Bernstein 3-672 ESD ESD Safe 600 μm Flush Oblique Cutter
