Erem 522 ESD ESD Safe 1.57 mm Flush Side cutter

Subtotal (1 unit)*

€110.09

(exc. VAT)

€135.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.09

*price indicative

RS Stock No.:
240-0738
Mfr. Part No.:
522NW
Manufacturer:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

4.5in

Jaw Length

19mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Material Cut

Copper

Standards/Approvals

UPC

Maximum Cutting Capacity

1.57mm

Cut Type

Flush

Weller Side cutter, 1.57mm Maximum Cutting Capacity, 4.5in Overall Length - 522NW


This side cutter is a precision tool designed for safe handling of delicate electronic components in static‑sensitive environments. It provides a flush trimming action suitable for working with conductive materials while maintaining electrostatic protection, and is intended for fine microelectronic tasks where accurate, clean cuts are required.

Features and Benefits:


• ESD protection reduces risk of electrostatic damage during handling
• High‑grade tool steel jaws ensure consistent cutting‑edge retention
• Flush cutting style delivers near‑level trim for minimal protrusion
• Maximum cutting capacity 1.57mm handles moderate‑gauge copper
• Jaw length 19mm offers controlled access in confined areas

Applications


• Suitable for trimming copper leads on densely populated boards
• Ideal for precision microelectronic assembly and rework
• Used with sensitive components requiring electrostatic control
• Can be used for clean cuts of copper wire in tight spaces

Is this tool appropriate for cutting non‑metallic materials?


It is specified for cutting copper and optimised for conductive materials rather than plastics or fibre.

How does the tool support safe use at height?


The design is identified as height‑safe, allowing integration into working practices where tools must be secured during elevated tasks.

What approval standards does it meet?


It carries a UPC approval indicating conformity with the referenced certification requirements.

Does the tool offer insulation for live working?


It is not described as VDE1000V approved and therefore should not be used for live electrical insulation purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy