Wiha 26818 3 mm Flush Side cutter
- RS Stock No.:
- 249-8790
- Mfr. Part No.:
- 26818
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€28.36
(exc. VAT)
€34.88
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.36 |
*price indicative
- RS Stock No.:
- 249-8790
- Mfr. Part No.:
- 26818
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Flush Cut of | |
| Jaw Material | Steel | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 3mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Flush Cut of | ||
Jaw Material Steel | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 3mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
The Wiha Tools 26818 electronic diagonal cutters for absolutely flush cutting of soft wires in places which are difficult to access in the electronics industry,C 70 special tool steel materials,wide, pointed head shape.
Overall length (mm) 130 mm
Overall length (Inch) 5 1/2"
Cutting force 3 mm.
Related links
- CK ESD Safe 3 mm Flush Side cutter
- Wiha 26812 2 mm Flush Side cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Knipex Knipex 3.8 mm Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Flush Side cutter
- Weller Erem ESD Safe 1.29 mm Flush Side cutter
