Subtotal (1 unit)*
€42.40
(exc. VAT)
€52.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.40 |
*price indicative
- RS Stock No.:
- 282-8223
- Mfr. Part No.:
- 19668-B2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material Cut | Multi Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Cut Multi Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Cutter is a ball shaped Etching HSS Milling cutter, with a dimension of 6 x 5.6 mm and mounted on a 6 mm shank, are versatile tools designed for drilling and cutting various materials, including plastics and aluminium. Their construction from High
Double cut carbide burs
Related links
- SAM 19668-B1 Cutter
- SAM 19668-C Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM 19228 Cutter
- SAM L-95-1 615mm Steel Steel Bolt Cutter
- SAM CB-1-DT 610mm 10 mm Bolt Cutter
- SAM CB-0-DT 460mm 9 mm Bolt Cutter
- SAM L-95-0 470mm Steel Steel Bolt Cutter
- SAM CB-4-AT 1.05m 16 mm Steel Steel Bolt Cutter
