Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7432
- Mfr. Part No.:
- 19228
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material Cut | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Cut Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Intensive Hafting Ring Cutter, with a diameter of 10 mm, is a precision tool designed for press fit applications. This specialized accessory features a chisel shaped cylindrical tip, ensuring efficient and accurate cutting.
Accessory for pneumatic chiseller 1205
Related links
- SAM 230-R16G Cutter
- SAM 324-32 Cable Cutter
- SAM PM-56-RP Straight Plastic Cutter
- SAM CB-4-AL 16 mm Centre Cutter
- SAM L-95-4 1.065m Plastic 10 mm Sheathed Steel Bolt Cutter
- SAM Z-324-80 VDE/1000V Approved 80 mm Cable Cutting Cable Cutter
- SAM 19660 Cutter for Milling Cutters For Drilling And Cutting Various Materials: Plastics, Aluminium
- SAM L-95-1 615mm Steel Steel Bolt Cutter
