Weller 2622NB ESD Safe 780 μm Flush Cutter
- RS Stock No.:
- 284-8072
- Distrelec Article No.:
- 301-86-004
- Mfr. Part No.:
- 2622NB
- Manufacturer:
- Weller
Subtotal (1 unit)*
€83.63
(exc. VAT)
€102.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.63 |
*price indicative
- RS Stock No.:
- 284-8072
- Distrelec Article No.:
- 301-86-004
- Mfr. Part No.:
- 2622NB
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 125mm | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Material Cut | Copper Wire | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 780μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Cutter | ||
Sub Type Side Cutter | ||
Overall Length 125mm | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Material Cut Copper Wire | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 780μm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Cutter, 125mm Overall Length, 0.78mm Maximum Cutting Capacity - 2622NB
This cutter is a precision side-cutting tool designed for microelectronic work, providing flush cuts on small conductors in controlled environments. It is intended for technicians and engineers who need accurate removal of component leads and fine wiring during assembly and repair tasks.
Features and Benefits:
• ESD-safe construction protects sensitive components during handling
• High-grade tool steel jaws deliver long-term edge integrity
• Flush cutting geometry minimises protruding lead length
• Maximum cutting capacity 0.78mm enables fine conductor work
• Suitable for copper wire to ensure clean, burr-free cuts
• High-grade tool steel jaws deliver long-term edge integrity
• Flush cutting geometry minimises protruding lead length
• Maximum cutting capacity 0.78mm enables fine conductor work
• Suitable for copper wire to ensure clean, burr-free cuts
Applications
• Suitable for trimming component leads on PCB assemblies
• Ideal for delicate copper wiring in electronics repair
• Used for cutting fine wire in automation sensor assemblies
• Can be used for precision work in electrical harnessing
• Ideal for delicate copper wiring in electronics repair
• Used for cutting fine wire in automation sensor assemblies
• Can be used for precision work in electrical harnessing
How long is the tool and how does that affect access in tight spaces?
The overall length is 125 mm, which offers a balance between leverage and manoeuvrability for confined component areas.
Is this tool appropriate for electrostatic-sensitive environments?
Yes, it is ESD-safe, making it suitable for use at workstations handling semiconductors and other static-sensitive parts.
What standard restricts hazardous substances in this tool?
It complies with RoHS requirements that limit certain hazardous materials in electrical and electronic equipment.
Which conductor materials can be cut reliably with this tool?
It is specified for cutting copper wire and performs cleanly on small copper conductors used in microelectronics.
Related links
- Weller Xcelite 1178MVN ESD Safe Flush Cutter
- Weller Xcelite 175MVN ESD Safe Flush Cutter
- Weller 599TFOW ESD Safe Flush Cutter
- Weller Xcelite 170MVN ESD Safe Flush Cutter
- Weller Xcelite 2178MVN ESD Safe Flush Cutter
- RS PRO Flush ESD Safe Flush Cutter
- ideal-tek PC25E.IT ESD Safe Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter
