Weller 599TFOW ESD Safe 10.16 mm Flush Cutter
- RS Stock No.:
- 284-8079
- Distrelec Article No.:
- 301-86-069
- Mfr. Part No.:
- 599TFOW
- Manufacturer:
- Weller
Subtotal (1 unit)*
€351.43
(exc. VAT)
€432.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.43 |
*price indicative
- RS Stock No.:
- 284-8079
- Distrelec Article No.:
- 301-86-069
- Mfr. Part No.:
- 599TFOW
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 115mm | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Material Cut | Steel Wire | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 10.16mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Cutter | ||
Sub Type Side Cutter | ||
Overall Length 115mm | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Material Cut Steel Wire | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 10.16mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Cutter, 115mm Overall Length, 10.16mm Maximum Cutting Capacity - 599TFOW
This cutter is a precision hand tool designed for microelectronic work, providing flush cuts on steel wire in controlled assembly and service environments. It is ESD safe for use around sensitive components and conforms to RoHS requirements, making it suitable for electronics-focused workshops and production lines.
Features and Benefits:
• Flush cutting edge enables close-to-surface trimming for neat terminations
• High grade tool steel jaws maintain cutting performance under repeated use
• Maximum cutting capacity 10.16mm handles substantial steel wire cross-sections
• Overall length 115mm gives Compact reach while preserving leverage
• ESD-safe construction reduces risk of electrostatic damage to components
• Designed specifically for microelectronic applications to support precision work
• High grade tool steel jaws maintain cutting performance under repeated use
• Maximum cutting capacity 10.16mm handles substantial steel wire cross-sections
• Overall length 115mm gives Compact reach while preserving leverage
• ESD-safe construction reduces risk of electrostatic damage to components
• Designed specifically for microelectronic applications to support precision work
Applications
• Suitable for trimming component leads on assembled boards
• Ideal for cable and steel wire preparation in panel assembly
• Used for maintenance tasks in automation and control equipment
• Can be used for fine mechanical assembly involving small metal parts
• Ideal for cable and steel wire preparation in panel assembly
• Used for maintenance tasks in automation and control equipment
• Can be used for fine mechanical assembly involving small metal parts
What materials can it reliably cut?
It is designed to cut steel wire and similar ferrous conductors within its specified maximum capacity.
How does the tool protect sensitive circuitry during handling?
The tool is manufactured with ESD-safe properties to limit electrostatic discharge when working near electrostatic-sensitive devices.
Is it compliant with common environmental restrictions?
The tool meets RoHS criteria, indicating restricted use of certain hazardous substances in its construction.
What type of cutting action does it provide?
The jaws produce a flush cut intended to leave minimal protrusion after trimming.
For which technical field is it primarily intended?
It is intended for microelectronic tasks within electronics, electrical, mechanical and automation contexts.
Related links
- Weller 595EW ESD Safe 1.29 mm Flush Cutter
- Weller 577EW ESD Safe 1.29 mm Flush Cutter
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1 mm Flush Cable Cutter
- ideal-tek ES5341.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5161L.CR.BGS ESD Safe 2.5 mm Flush Cutter
- ideal-tek PC25E.IT ESD Safe 1.3 mm Flush Cutter
- ideal-tek ES5351.CR.BG ESD Safe 1.6 mm Flush Cutter
