Ega-Master 73042 VDE/1000V Approved 10 mm Cable Cutter & Shear
- RS Stock No.:
- 593-959
- Mfr. Part No.:
- 73042
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€32.76
(exc. VAT)
€40.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.76 |
*price indicative
- RS Stock No.:
- 593-959
- Mfr. Part No.:
- 73042
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Cable Cutter & Shear | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| VDE/1000V Approved | Yes | |
| Application | Cutting Plastic Cable Ties | |
| Material Cut | Plastic, Cable Up to 10 mm In Diameter | |
| Handle Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Exempt | |
| Maximum Cutting Capacity | 10mm | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Cable Cutter & Shear | ||
Non-Sparking No | ||
Overall Length 150mm | ||
VDE/1000V Approved Yes | ||
Application Cutting Plastic Cable Ties | ||
Material Cut Plastic, Cable Up to 10 mm In Diameter | ||
Handle Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Exempt | ||
Maximum Cutting Capacity 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Plastic Tie Cutter is an insulated tool that complies with the IEC 60900 international standard, with each piece tested at 10,000V (ten times the certified voltage). It undergoes rigorous testing, including adherence, impact, flame propagation, and dielectric penetration tests.
Special blades allows cutting the very tightly held cable-ties without damaging the cables
Allows cutting cables of up to 10 mm in diameter
Body made of special steel
Handle made of PVC
Related links
- Facom VDE/1000V Approved 10 mm Cable Cutter
- RS PRO VDE/1000V Approved 10 mm Flush Cable Cutter
- BETA 1104 600 16 mm Cable Cutter & Shear
- SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- ITL Insulated Tools Ltd Ring Spanner 10 mm, 201mm Overall VDE/1000V Approved
- Knipex Cable Cutter & Shear
- Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
