BETA 1132MQ VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 234-4879
- Mfr. Part No.:
- 1132MQ 230
- Manufacturer:
- BETA
Subtotal (1 unit)*
€103.34
(exc. VAT)
€127.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.34 |
*price indicative
- RS Stock No.:
- 234-4879
- Mfr. Part No.:
- 1132MQ 230
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cable Cutter | |
| Overall Length | 230mm | |
| VDE/1000V Approved | Yes | |
| Material Cut | Aluminium, Copper | |
| Grip Material | Insulated | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cable Cutter | ||
Overall Length 230mm | ||
VDE/1000V Approved Yes | ||
Material Cut Aluminium, Copper | ||
Grip Material Insulated | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
The BETA high-quality Insulated Cable Cutters are designed with insulated handles for copper and aluminium cables.
Overall length 230mm
Related links
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212789 VDE/1000V Approved Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Wiha Z18020006SB VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
