Phoenix Contact 1212789 VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 170-649
- Mfr. Part No.:
- 1212789
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€216.83
(exc. VAT)
€266.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.83 | €36.138 |
*price indicative
- RS Stock No.:
- 170-649
- Mfr. Part No.:
- 1212789
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Standards/Approvals | EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746, DIN EN 60900 (VDE 0682 PART 201), VDE Zeichengenehmigung ID: 40052526 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Standards/Approvals EAC ID: RU x-DE.xx08.B.02974, DIN ISO 5746, DIN EN 60900 (VDE 0682 PART 201), VDE Zeichengenehmigung ID: 40052526 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cable-cutting tool is designed for precision cutting of copper and aluminum cables up to 50 mm2. The VDE-tested tool is made from special high-grade tool steel, with inductively hardened blades for long-term stable cutting performance.
Precision blade with macro-notching for accuracy
Inductively hardened blades for durability
Multicolored design for easy identification
Complies with DIN EN 60900 standards
Suitable for copper and aluminum cables
Reliable cutting performance for cables
Related links
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212527 VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212791 VDE/1000V Approved Cable Cutter
- SAM VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
