L-Com D-Sub Adapter Male RJ45
- RS Stock No.:
- 297-963
- Mfr. Part No.:
- RA2588M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.68 |
*price indicative
- RS Stock No.:
- 297-963
- Mfr. Part No.:
- RA2588M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Adapter | |
| D-Sub Shell Size | DB-25 | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Male | |
| Contact Material | Copper | |
| Convert to Positions | 25 | |
| Body Plating | ABS | |
| Coupling Style | Screw | |
| Convert From Positions | 25 | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Series | RA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Adapter | ||
D-Sub Shell Size DB-25 | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Male | ||
Contact Material Copper | ||
Convert to Positions 25 | ||
Body Plating ABS | ||
Coupling Style Screw | ||
Convert From Positions 25 | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Series RA | ||
- COO (Country of Origin):
- TW
The L-Com adaptor kit offers a seamless and efficient solution for connecting various devices. Designed for reliability, it ensures optimal performance and reliability in diverse applications, making it an ideal choice for professionals who demand the best. Every detail, from its durable plastic housing to its intricate wiring chart, is designed to facilitate an easy installation process while maintaining a compact form factor suitable even for space restricted environments.
Designed for straightforward installation and use
Complies with regulatory standards for added assurance
Supports a range of cable lengths with specified tolerances
Individually packaged for protection during transport
Related links
- L-Com D-Sub Adapter Male RJ45 Female
- L-Com D-Sub Adapter Male Female
- L-Com D-Sub Adapter Male Male
- L-Com D-Sub Adapter Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male 15 Way D-Sub Female
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Male Male
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Male Male
