L-Com D-Sub Adapter Male Male

Subtotal (1 unit)*

€23.39

(exc. VAT)

€28.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.39

*price indicative

RS Stock No.:
286-862
Mfr. Part No.:
DGBH15M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Adapter

Orientation

Straight

Converts From Gender - Connector

Male

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Contact Material

Copper Alloy

Convert to Positions

15

Convert From Positions

15

Coupling Style

Screw

Body Plating

Steel

Standards/Approvals

RoHS

Series

Interconnect

COO (Country of Origin):
TW
The L-Com High density gender changer is designed to provide seamless connectivity while ensuring a reliable signal transmission. With its robust construction and premium materials, this device guarantees durability and performance in various applications. This gender changer is engineered to facilitate straightforward installations, making it an essential component for professionals in need of reliable connectivity solutions.

PBT fibre reinforced insulator for reliable moisture resistance

Operates effectively in extreme temperature ranges

Designed for easy installation with user friendly configurations

Compliance with RoHS regulations adhering to current environmental standards

Tested for continuity to guarantee signal integrity

Individually packaged to maintain product integrity during shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy