Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6896
- Distrelec Article No.:
- 144-17-538
- Mfr. Part No.:
- DCM09UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€8.12
(exc. VAT)
€9.99
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.12 |
*price indicative
- RS Stock No.:
- 283-6896
- Distrelec Article No.:
- 144-17-538
- Mfr. Part No.:
- DCM09UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | DE | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size DE | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The hood made of thermoplastic metallized material, is RoHS compliant and offers a temperature range of -40 to +85 °C. With self-cutting housing screws, metal strain relief, and two mobile assembled screws, this hood provides attenuation of at least 40 db at 100Mhz. Ideal for various applications, this hood is set packed in a bag for convenience and ease of use.
Made of thermoplastic metallized material for durability
Self-cutting housing screws for easy installation
Metal strain relief for added protection
Set packed in a bag for convenience
Related links
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA Series Die Cast Zinc D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
