Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief

Subtotal (1 unit)*

€7.57

(exc. VAT)

€9.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.57

*price indicative

RS Stock No.:
283-6870
Distrelec Article No.:
144-17-487
Mfr. Part No.:
CTL37UN4
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Backshell

D-Sub Shell Size

DC

Housing Material

Thermoplastic

Connector Type D

D-Sub

Orientation

Straight

Colour

Black

Strain Relief

Yes

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CH
The This thermoplastic black hood is RoHS compliant with housing screws and straight cable outlet. It comes preassembled with metal strain relief and two mobile assembled screws, set packed in a bag. With a temperature range of -40 to +85 °C, this product offers quality and durability for various applications.

Housing screws with pressed in grommet for secure assembly

Preassembled metal strain relief and two mobile assembled screws for convenience

Straight cable outlet for easy connectivity

Set packed in a bag for organized storage and transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy