Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- RS Stock No.:
- 283-6871
- Distrelec Article No.:
- 144-17-490
- Mfr. Part No.:
- CTLM09UN4
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 1,066 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.52 |
*price indicative
- RS Stock No.:
- 283-6871
- Distrelec Article No.:
- 144-17-490
- Mfr. Part No.:
- CTLM09UN4
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | DE | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Housing Plating | Metal | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size DE | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Housing Plating Metal | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The high-quality cable assembly with a durable thermoplastic metallized hood, designed to withstand extreme temperatures ranging from -40°C to +85°C. It features a housing screw with a pressed-in grommet, straight cable outlet, and preassembled metal strain relief for secure connections. The product is RoHS compliant and offers a minimum attenuation of 40db at 100Mhz, ensuring reliable signal transmission in various applications.
Durable thermoplastic metallized hood
Housing screw with pressed-in grommet for secure connections
Straight cable outlet and preassembled metal strain relief for ease of installation
Related links
- Deltron Connectors Thermoplastic Straight D-Sub Backshell Strain Relief
- Deltron Connectors Thermoplastic D-Sub Backshell Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors Thermoplastic Straight D-Sub Backshell
- Deltron Connectors Zinc Alloy Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVM Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- Deltron Connectors DVMA09UN4 Series Die Cast Zinc Straight D-Sub Backshell Strain Relief
- ITT Cannon Thermoplastic Straight D-Sub Backshell Strain Relief
