TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 474-479
- Distrelec Article No.:
- 304-49-472
- Mfr. Part No.:
- 2-1393481-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€183.36
(exc. VAT)
€225.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.36 | €7.334 |
*price indicative
- RS Stock No.:
- 474-479
- Distrelec Article No.:
- 304-49-472
- Mfr. Part No.:
- 2-1393481-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- PL
The TE Connectivity Subminiature D connector represents a synthesis of robust design and reliable connectivity, specifically engineered for efficient signal transmission in challenging environments. Its right-angle configuration optimises space utilisation while ensuring a secure fit within connectivity applications. By leveraging advanced insulation piercing technology, this connector guarantees seamless electrical connections without the need for additional processing, making it an ideal choice for both industrial and commercial applications. Furthermore, the connector brings together compliance with stringent industry standards, ensuring safety and durability, while the legacy behind the brand assures users of high-quality performance.
Designed for seamless integration in space-constrained environments
Constructed to withstand varying operational conditions with minimal degradation
Insulation piercing technology enables direct electrical connections for enhanced efficiency
Meets rigorous compliance standards for safety and reliability
Available in a series that offers extensive compatibility across various applications
Related links
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE Right Angle Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 109 37 Way Straight Panel Mount Plug Assembly, with 3.05 mm Through Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
