HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (100 units, in bags of 100)*

€784.13

(exc. VAT)

€964.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€784.13€7.841

*price indicative

RS Stock No.:
737-200
Mfr. Part No.:
09662566613
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

15

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Female connector design provides compatibility with standard interfaces

Reflow soldering termination allows for efficient PCB assembly

Rated current of 6.5 A supports reliable power transmission

D-Sub Shell size 2 accommodates a Compact footprint

Constructed from thermoplastic resin and glass-fibre for durability

Steel Shell with nickel plating enhances corrosion resistance

15 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating improves contact reliability

Maximum operating temperature of 125 °C supports diverse environments

Minimum operating temperature of -55 °C ensures performance in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product compliant with industry standards?


Yes, it meets CECC 75301-802, RoHS, and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy