HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Female
- RS Stock No.:
- 746-838
- Mfr. Part No.:
- 09693009106
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
€725.95
(exc. VAT)
€892.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €725.95 | €29.038 |
*price indicative
- RS Stock No.:
- 746-838
- Mfr. Part No.:
- 09693009106
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55.00°C | |
| Maximum Operating Temperature | 125.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55.00°C | ||
Maximum Operating Temperature 125.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Gold or Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for PCB mounting applications. With a current rating of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in various environments. Its angled orientation and mixed contact layout enhance installation flexibility.
Features & Benefits
Female connector design allows for secure connections in various applications
Rated current of 20 A supports high-power requirements
Wave soldering termination simplifies installation and enhances reliability
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Gold plated mating side ensures excellent conductivity and corrosion resistance
Maximum operating temperature of 125 °C accommodates demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in use
Fixing flange with thread 4-40 UNC facilitates secure mounting on PCBs
9 contacts in a mixed layout provide versatile connectivity options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission systems
Applied in robotics and automated machinery
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
